Littelfuse V18ZA3

Metal Oxide Varistors 10V, 1kA, 11000pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZA3.

IHS

Datasheet6 pages12 years ago

DigiKey

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.273
$ 0.273
Stock
17,317
136,083
136,083
Authorized Distributors
0
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 14V, 3.2J, Through Hole Mount
Epcos Standard Series Metal Oxide Varistor 12.1nF 10A; Clamping 36V; Varistor 18V
LittelfuseV18ZA3P
ZA Series 14 VDC 10 V RMS 36 V Clamp 1000 A 11000 pF Radial Lead Varistor
PanasonicERZ-V10D180
ZNR SERIES METAL OXIDE VARISTOR 16NF 5A, CLAMPING 36V, VARISTOR 18V
MOV-14D SERIES METAL OXIDE VARISTOR 11.1NF 10A, CLAMPING 36V, VARISTOR 18V
LittelfuseV07E11P
LV UltraMov Series - Varistor Series, 18V, 1000A, disc 7mm, RoHS

Descriptions

Descriptions of Littelfuse V18ZA3 provided by its distributors.

Metal Oxide Varistors 10V, 1kA, 11000pF
Var MOV 10VAC/14VDC 1000A 21.6V Radial Automotive Bulk
Varistor, 3.5J, Through Hole Mount
VARISTOR RADIAL 14MM PKG 14V DC /3.5J/1
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:10Vrms; Voltage Rating DC, Vdc:14VDC; Peak Surge Current (8/20uS), Itm:1000A; Clamping Voltage 8/20us Max :36V; Peak Energy (10/1000uS):3.5J; Capacitance, Cd:11000pF RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN