Littelfuse V18MLA1210NT

Var MLV 14VAC/18VDC 500A 28V 1210 SMD Automotive T/R
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA1210NT.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages15 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.874
$ 0.785
$ 0.785
Stock
110,005
444,563
444,563
Authorized Distributors
6
6
6
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
500 A
500 A
500 A
Energy
2.5 J
2.5 J
2.5 J
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
1.44 nF
1.44 nF
1.44 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV05E11P
LV UltraMov Series - Varistor Series, 18V, 500A, disc 5mm, RoHS
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V
TVS Varistor, 20 VAC, 26 VDC, CT Standard, 54 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121018J390DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121018J390TP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V18MLA1210NT provided by its distributors.

Var MLV 14VAC/18VDC 500A 28V 1210 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 1210, RoHS
Littelfuse SCT
25V 500A 1 22V 28V 18V 14V 2.5J 2.93nF@1MHz 1210 3.2mm*2.87mm
Metal Oxide Varistors 14V, 500A, 1250pF
Multi-Layer Varistor Surface Mount
Varistor, 18V, 44V, 1210; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Mla Series; Clamping Voltage Vc Max:44V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:500A; Peak Energy (10/1000Us):2.5J Rohs Compliant: Yes |Littelfuse V18MLA1210NT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN