TDK B72530T0200K062

TVS Varistor, 20 VAC, 26 VDC, CT Standard, 54 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.301

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72530T0200K062.

Future Electronics

Datasheet82 pages13 years ago

Verical

element14 APAC

Burklin Elektronik

Related Parts

KYOCERA AVXVCAS121030S620DP
41V 300A 1 36.9V 451V 30V 21V 1.9J 1.5nF@1kHz 1210 3.2mm*2.5mm*1.7mm
Var MLV 14VAC/16VDC 400A 22V 1210 SMD Automotive T/R
TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
24.5V 400A 1 20.83V 2.818KV 16V 14V 1.6J 2nF@1kHz 1210 3.2mm*2.5mm*1.7mm
PanasonicERZ-V07D270
ZNR SERIES METAL OXIDE VARISTOR 3.4NF 2.5A, CLAMPING 53V, VARISTOR 27V
LittelfuseV22ZA2P
VARISTOR, CIRCUIT PROTECT, 14VAC, 43V, 500A, METAL OXIDE, 4000PF, RADIAL, 2500V

Descriptions

Descriptions of TDK B72530T0200K062 provided by its distributors.

TVS Varistor, 20 VAC, 26 VDC, CT Standard, 54 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
SMD Varistor Temperature range: -55 ... +125 °C Code: CT1210K20G Construction form: 1210 IEC-climate category: 55/125/56 Direct voltage max.: 26 V Surge current: 400 A
VARISTOR, 1210, 26VDC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: -; Clamping Voltage Vc Max: 54V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @
VARISTOR, 1210, 26VDC; Series:CT; Voltage Rating, AC:20V; Suppressor Type:Varistor; Voltage Rating, DC:26V; Peak Pulse Current IPP @ 8/20µs:400A; Voltage, Clamping 8/20µs Max:54V; Max Transient Energy 10/1000µs:1.9J; ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72530-T0200-K062
  • B72530-T200-K62
  • B72530T 200 K 62
  • B72530T 200K 62
  • B72530T200K62