Littelfuse V18MLA0805LNA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA0805LNA.

IHS

Datasheet9 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.186
$ 0.229
$ 0.229
Stock
28,835
742,025
742,025
Authorized Distributors
5
6
6
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
40 A
40 A
40 A
Energy
100 mJ
100 mJ
100 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
290 pF
290 pF
290 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TVS Varistor, 17 VAC, 22 VDC, TransGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 2mm*1.25mm*1.4mm
KYOCERA AVXVC120605A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Var MLV 17VAC/22VDC 30A 32.5V 0603 SMD Automotive T/R
32.5V 30A 1 24.38V 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 1.6mm*800¦Ìm*900¦Ìm

Descriptions

Descriptions of Littelfuse V18MLA0805LNA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 14V, 40A, 250pF
Multi-Layer Varistor Surface Mount
Varistor, 18V, 44V, 0805; Capacitance, Cd:290Pf; Clamping Voltage 8/20Us Max:44V; Clamping Voltage Vc Max:44V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V18MLA0805LNA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN