Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72510E2170K062

29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 SMD mount 2mm*1.25mm*1.4mm
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72510E2170K062.

TDK

Datasheet86 pages6 years ago

IHS

Newark

TME

Inventory History

3 month trend:
-72.57%

CAD Models

Download TDK B72510E2170K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 20 V, 26 V, ChipGuard MLA, 70 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR; CAP 100PF; MULTILAYER SMD 0603; VOL-RTG 26 VDC
KYOCERA AVXVC080526A580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV26MLA0603H
MLA Series 0603 26 VDC 20 V RMS 60 V Clamp 30 A 110 pF SMT Multilayer Varistor
KYOCERA AVXVC080526A580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV26MLA0603NH
MLA Series 0603 26 VDC 20 V RMS 60 V Clamp 30A 110 pF SMT Multilayer Varistor

Descriptions

Descriptions of TDK B72510E2170K062 provided by its distributors.

29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 SMD mount 2mm*1.25mm*1.4mm
Var MLV 17VAC/22VDC 30A 29V 0805 SMD T/R Automotive AEC-Q200
TR BLISTER 7INCH 1 Surface Mount VARISTOR TVS Varistor 50V 1A 10% 0.004W
Varistors 17Vrms 30A CT0805K17AUTOLCG
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=22V, Maximum Clamping Voltage (8/20μs)=50V
Varistor, Mlv, Aec-Q200, 50V, 0805; Voltage Rating Vac:17V; Voltage Rating V Dc:22V; Product Range:E Series; Clamping Voltage Vc Max:50V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72510E2170K062

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos