Littelfuse V14MLA0805NA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14MLA0805NA.

IHS

Datasheet9 pages5 years ago

Future Electronics

Fuses Unlimited

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.186
$ 0.209
$ 0.209
Stock
54,305
670,392
670,392
Authorized Distributors
6
6
6
Clamping Voltage
32 V
32 V
32 V
Max Surge Current
120 A
120 A
120 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
560 pF
560 pF
560 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVCAS080518C400DP
0805 18 VDC 13 V RMS 42 V Clamp 120 A 550 PF Surface Mount Varistor
KYOCERA AVXV2F118C400Y1FDP
0805 18 V 13 VAC 42 V Clamp 120 A 500 pF Surface Mount Varistor
KYOCERA AVXV2AF118C400Y1FDP
Transfeed Auto Series 18Vdc 0.3J 120A Smd 0805 Rohs Compliant: No
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
18V 100A 1 16.2V 198V 14V 11V 300mJ 1.75nF@1kHz 8.5mm*8.5mm

Descriptions

Descriptions of Littelfuse V14MLA0805NA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 10V, 120A, 270pF
Multi-Layer Varistor Surface Mount
Varistors Varistors 14V 120A 360pF
Varistor, 14V, 32V, 0805; Capacitance, Cd:560Pf; Clamping Voltage 8/20Us Max:32V; Clamping Voltage Vc Max:32V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V14MLA0805NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN