What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72205S0110K101

Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor

$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0110K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Verical

Inventory History

3 month trend:
-29.87%

CAD Models

Download EPCOS B72205S0110K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.138
Stock
347,899
166,493
Authorized Distributors
6
5
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
10 mW
10 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
KYOCERA AVXVC080518C400DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400TP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV18MLA0805H
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
Var MLV 14VAC/18VDC 120A 22V 0805 SMD Automotive T/R

Descriptions

Descriptions of EPCOS B72205S0110K101 provided by its distributors.

Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 5 mm
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 36V 1A 5mm 10%
Leaded Disk Varistors, Max. Operating Voltage [AC]=11Vrms, Max. Surge Current Imax(8/20μs,1time)=100A
18V 100A 1 16.2V 198V 14V 11V 300mJ 1.75nF@1kHz Plugins Through hole mounting 8.5mm(Length)*8.5mm(height)
Var MOV 11VAC/14VDC 100A 18V Thru-Hole Radial Bulk
Varistor, 0.3J, 11Vac; |Tdk B72205S0110K101.
SIOV Metal Oxide Varistor, 11Vrms, 0.01W
RS APAC
Varistor, 0.3J, Through Hole Mount
VARISTOR, 0.3J, 11VAC; Voltage Rating VAC: 11V; Voltage Rating V DC: 14V; Product Range: StandarD Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre
Diameter mm = 5 / Voltage Rating - DC V = 14 / Voltage Rating - AC V = 11 / Width mm = 7 / Length mm = 33.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 3.3 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205S0110K101.