What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX VCAS080518C400DP

0805 18 VDC 13 V RMS 42 V Clamp 120 A 550 PF Surface Mount Varistor
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS080518C400DP.

IHS

Datasheet10 pages4 years ago

Future Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX VCAS080518C400DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXVC080518C400DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXV2AF118C400Y1FDP
Transfeed Auto Series 18Vdc 0.3J 120A Smd 0805 Rohs Compliant: No
LittelfuseV18MLA0805H
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
LittelfuseV18MLA0805NH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120A 520 pF SMT Multilayer Varistor
VARISTOR 25V 120A 0805 / 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Descriptions

Descriptions of KYOCERA AVX VCAS080518C400DP provided by its distributors.

0805 18 VDC 13 V RMS 42 V Clamp 120 A 550 PF Surface Mount Varistor
25.5V 120A 1 22.95V 2.805KV 18V 13V 300mJ 550pF@1kHz 0805 2.01mm*1.25mm*1.02mm
VARISTOR, AUTO, 0805, 18V; Series:TransGuard Automotive; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:120A; Varistor Case:0805; Clamping Voltage Vc Max:42V; Peak Energy (10/1000uS):300mJ; Voltage Rating V DC:18V; Voltage Rating V AC:13V; SVHC:No SVHC (18-Jun-2012); Breakover Voltage Min:25.5V; Capacitance:550pF; Nom Operating Voltage:18V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCAS080518C400DP.