Littelfuse V14MLA0805LNT

MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40 A 320pF SMT Multilayer Varistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14MLA0805LNT.

IHS

Datasheet9 pages5 years ago

Future Electronics

Littelfuse SCT

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.189
Stock
12,538
32,614
Authorized Distributors
6
6
Clamping Voltage
32 V
32 V
Max Surge Current
40 A
40 A
Energy
100 mJ
100 mJ
Voltage Rating (AC)
10 V
10 V
Voltage Rating (DC)
14 V
14 V
Capacitance
320 pF
320 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVA100018A400DL
25.5V 40A 0.1J 42V CLAMP 1000 CERAMIC TRANSIENT VOLTAGE SUPPRESSOR
KYOCERA AVXVC060318A400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518A400DP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV12MLA0805LNH
MLA Series 0805 12 VDC 9 V RMS 29 V Clamp 40 A 410 pF SMT Multilayer Varistor
LittelfuseV12MLA0805LH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 40 A 290 pF SMT Multilayer Varistor
Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V12MLA0805LNHAUTO

Descriptions

Descriptions of Littelfuse V14MLA0805LNT provided by its distributors.

MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40 A 320pF SMT Multilayer Varistor
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Var MLV 10VAC/14VDC 40A 20.3V 0805 SMD T/R
Metal Oxide Varistors 10V, 40A, 270pF
Multi-Layer Varistor Surface Mount
Varistor, 14V, 32V, 0805; Capacitance, Cd:320Pf; Clamping Voltage 8/20Us Max:32V; Clamping Voltage Vc Max:32V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V14MLA0805LNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN