Littelfuse V14MLA0805LNA

18.1V 40A 1 15.9V 203V 14V 10V 100MJ 320PF@1MHZ 0805 2MM*1.2MM*1.1MM
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14MLA0805LNA.

IHS

Datasheet9 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 2mm*1.2mm*1mm
LittelfuseV12MLA0805LNH
MLA Series 0805 12 VDC 9 V RMS 29 V Clamp 40 A 410 pF SMT Multilayer Varistor
LittelfuseV12MLA0805LH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 40 A 290 pF SMT Multilayer Varistor
Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V12MLA0805LNHAUTO

Descriptions

Descriptions of Littelfuse V14MLA0805LNA provided by its distributors.

18.1V 40A 1 15.9V 203V 14V 10V 100mJ 320pF@1MHz 0805 2mm*1.2mm*1.1mm
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 10V, 40A, 270pF
Multi-Layer Varistor Surface Mount
Varistor, 14V, 32V, 0805; Capacitance, Cd:320Pf; Clamping Voltage 8/20Us Max:32V; Clamping Voltage Vc Max:32V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V14MLA0805LNA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN