KYOCERA AVX VC060318A400RP

TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC060318A400RP.

IHS

Datasheet9 pages4 years ago
Datasheet3 pages17 years ago

Newark

Future Electronics

DigiKey

element14 APAC

Inventory History

3 month trend:
-32.54%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 14 VAC, 18 VDC, MLA, 54 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR; CAP 130PF; MULTILAYER SMD 0603; VOL-RTG 18 VDC
LittelfuseV18MLA0603H
MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Multilayer Varistor
MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Automotive Varistor
LittelfuseV18MLA0603NH
MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30A 120 pF SMT Multilayer Varistor
KYOCERA AVXVC080518A400DP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC060318A400RP provided by its distributors.

TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
0603 18 VDC 150 pF Surface Mount Multilayer Ceramic Varistor
VC SERIES 25.5V 30A 0.1J 42V CLAMP 0603 CERAMIC TRANSIENT VOLTAGE SUPPRESSOR
Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R
42V 0.1J 150pF@1KHz 18V 13V 30A 0603 Varistors ROHS
VC 0603 DC=18V CL=42V 0,1J 30A
Voltage Rating Vac:13V; Voltage Rating Vdc:18V; Product Range:Transguard Series; Clamping Voltage Vc Max:42V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx VC060318A400RP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC060318A400RP.