Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V12MLA0805LNH

MLA Series 0805 12 VDC 9 V RMS 29 V Clamp 40 A 410 pF SMT Multilayer Varistor
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V12MLA0805LNH.

Newark

Datasheet9 pages5 years ago

Farnell

Future Electronics

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
-2.25%

CAD Models

Download Littelfuse V12MLA0805LNH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV14MLA0805LH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40A 320 pF SMT Multilayer Varistor
KYOCERA AVXVC080514A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV14MLA0805LNH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40 A 320 pF SMT Multilayer Varistor
KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 SMD mount 2mm*1.2mm*1mm
LittelfuseV14MLA0805LA
MLA Series 0805 18.1 V 40 A 320 pF SMT Multilayer Chip Varistor

Descriptions

Descriptions of Littelfuse V12MLA0805LNH provided by its distributors.

MLA Series 0805 12 VDC 9 V RMS 29 V Clamp 40 A 410 pF SMT Multilayer Varistor
16.25V 40A 1 14V 185V 12V 9V 100mJ 410pF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.1mm
VARISTOR, 12V, 29V, 0805; Voltage Rating; VARISTOR, 12V, 29V, 0805; Voltage Rating VAC: 9V; Voltage Rating VDC: 12V; Product Range: MLA Series; Clamping Voltage Vc Max: 29V; Varistor Case Style: 0805 ^2012 Metric]; Peak Surge

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V12MLA0805LNH.