Littelfuse V12ZS05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 50A, disc 5mm, RoHS
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZS05P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.233
$ 0.233
Stock
64,848
90,252
90,252
Authorized Distributors
6
6
6
Clamping Voltage
37 V
37 V
37 V
Max Surge Current
50 A
50 A
50 A
Energy
140 mJ
140 mJ
140 mJ
Voltage Rating (AC)
6 V
6 V
6 V
Voltage Rating (DC)
8 V
8 V
8 V
Capacitance
1.2 nF
1.2 nF
1.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV12ZA05P
ZA Series 8 VDC 6 V RMS 37 V Clamp 50 A 1200 pF Radial Lead Varistor
LittelfuseV8ZA05P
ZA Series 5.5 VDC 4 V RMS 30 V Clamp 50 A 1400 pF Radial Lead Varistor
KYOCERA AVXVC120614A300DP
Varistor Multilayer Single 10 Volt AC 14 Volt 40 Amp 18.5 Volt 1206 SMD Tape and Reel
KYOCERA AVXVC080512A250DP
TVS Varistor, 8.5 VAC, 12 VDC, TransGuard, 27 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 16 VDC, AVRM, 34 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V12ZS05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 50A, disc 5mm, RoHS
Littelfuse SCT
Radial Varistor 05Mm Rohs/Lead Free/ T&r |Littelfuse V12ZS05P
Var MOV 6VAC/8VDC 50A 16V Thru-Hole Radial Automotive T/R
Varistor, 0.14J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN