Littelfuse V12ZA05P

ZA Series 8 VDC 6 V RMS 37 V Clamp 50 A 1200 pF Radial Lead Varistor
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZA05P.

Newark

Datasheet14 pages7 years ago

element14

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.81%

Alternate Parts

Price @ 1000
$ 0.233
$ 0.154
$ 0.154
Stock
90,252
64,848
64,848
Authorized Distributors
6
6
6
Clamping Voltage
37 V
37 V
37 V
Max Surge Current
50 A
50 A
50 A
Energy
140 mJ
140 mJ
140 mJ
Voltage Rating (AC)
6 V
6 V
6 V
Voltage Rating (DC)
8 V
8 V
8 V
Capacitance
1.2 nF
1.2 nF
1.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV8ZA05P
ZA Series 5.5 VDC 4 V RMS 30 V Clamp 50 A 1400 pF Radial Lead Varistor
KYOCERA AVXVC080512A250DP
TVS Varistor, 8.5 VAC, 12 VDC, TransGuard, 27 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514A300DP
TVS Varistor, 10 V, 14 V, TransGuard, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 16 VDC, AVRM, 34 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
LittelfuseV18MLA0805LH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 40A 290 pF SMT Multilayer Varistor
KYOCERA AVXVC080514A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V12ZA05P provided by its distributors.

ZA Series 8 VDC 6 V RMS 37 V Clamp 50 A 1200 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 50A, disc 5mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 8V, 37V, RAD; Peak Surge Current @ 8/20µS:50A; Varistor Case:Disc 5mm; Clamping Voltage Vc Max:37V; Peak Energy (10/1000uS):140mJ; Voltage Rating VDC:8V; Voltage Rating VAC:6V; Operating Temperature Min:-55°C
Metal Oxide Varistor, 8V, 37V, Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:8V; Corriente Máxima Transitoria @ 8/20Μs:50A; Modelo De Varistor:Disc 5Mm; Tensión Vc Max De Sujeción:37V; Energía Máxima (10/1000Us):140Mj |Littelfuse V12ZA05P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN