Littelfuse V100RA8X2749

Varistor Ra Series Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V100RA8X2749
$ 4.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V100RA8X2749.

IHS

Datasheet7 pages6 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 4.066
$ 2.861
Stock
18,086
24,541
Authorized Distributors
6
6
Clamping Voltage
165 V
165 V
Max Surge Current
1.2 kA
1.2 kA
Energy
5 J
5 J
Voltage Rating (AC)
-
60 V
Voltage Rating (DC)
-
81 V
Capacitance
-
400 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV100ZA3P
ZA Series 81 VDC 60 V RMS 165 V Clamp 1200 A 400 pF Radial Lead Varistor
LittelfuseV100ZT3P
ZT Series 81 VDC 60 V RMS 165 V ClA 1200 A 400 pF Radial Lead Varistor
LittelfuseV100RA8
RA Series 81 VDC 60 V RMS 165 V Clamp 4500 A 1200 pF Radial Lead Varistor
Varistor, Circuit Protection; 50Vrms; 135V; 1200A; Metal Oxide; 530pF; Wire; 0.25W; 25ns
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk
Epcos B72207S0500K101 50V 4.2J 7mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V100RA8X2749 provided by its distributors.

Varistor Ra Series Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V100RA8X2749
RA Series - Low Profile Varistor, 100V, 1200A, RoHS
Littelfuse SCT
Var MOV 60VAC/81VDC 1200A 100V Radial Automotive Bulk
165V 400pF@1MHz 5J 81V 60V 100V 1.2kA Radial Leaded Varistors ROHS
VARISTOR 100V 1.2KA RADIAL BOX
Varistor, 5J, Through Hole Mount
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN