Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D820K

Tvs Diode 82V 1.2KA 74V 90V 65V 50V 5.5J 720PF@1KHZ Th 6.8MM W × 11MM H
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D820K.

IHS

Datasheet5 pages4 years ago

Newark

Electro Sonic

HQonline

_legacy Avnet

Inventory History

3 month trend:
-63.18%

CAD Models

Download Bourns MOV-07D820K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Varistor, Circuit Protection; 50Vrms; 135V; 1200A; Metal Oxide; 530pF; Wire; 0.25W; 25ns
Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV100ZS3P
ZA Series 81 VDC 60 Vrms 165 V Clamp 1200 A 600 pF Radial Metal Oxide Varistor
100V 1.2KA 1 90V 110V 85V 60V 6.5J 600pF@1kHz Through hole mounting 6.8mm(width)
165V 0.25W 6.5J 600pF@1kHz 85V 60V 90V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Bourns MOV-07D820K provided by its distributors.

TVS Diode 82V 1.2kA 74V 90V 65V 50V 5.5J 720pF@1kHz TH 6.8mm W × 11mm H
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk
TVS Varistor, 50 VAC, 65 VDC, MOV-07DxxxK, 135 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
Varistor, Metal Oxide, 135V, Disc 7Mm; Voltage Rating Vac:50V; Voltage Rating Vdc:65V; Product Range:Mov-07Dxxxk Series; Clamping Voltage Vc Max:135V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Bourns, Inc. MOV-07D820K
Varistor, 5.5J, Through Hole Mount
Diameter mm = 7 / Width mm = 3.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 90

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D820K