Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0500K101

Epcos B72207S0500K101 50V 4.2J 7mm Standard series Metal Oxide Leaded Varistor
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0500K101.

Inventory History

3 month trend:
-37.66%

CAD Models

Download EPCOS B72207S0500K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Varistor, Circuit Protection; 50Vrms; 135V; 1200A; Metal Oxide; 530pF; Wire; 0.25W; 25ns
LittelfuseV100ZS3P
ZA Series 81 VDC 60 Vrms 165 V Clamp 1200 A 600 pF Radial Metal Oxide Varistor
LittelfuseV100ZA3P
ZA Series 81 VDC 60 V RMS 165 V Clamp 1200 A 400 pF Radial Lead Varistor
LittelfuseV100ZT3P
ZT Series 81 VDC 60 V RMS 165 V ClA 1200 A 400 pF Radial Lead Varistor
Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor
VARISTOR 100V 1.2KA DISC 7MM / 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

Descriptions

Descriptions of EPCOS B72207S0500K101 provided by its distributors.

Epcos B72207S0500K101 50V 4.2J 7mm Standard series Metal Oxide Leaded Varistor
VARISTOR, 4.2J, 50VAC; Voltage Rating VAC: 50V; Voltage Rating V DC: 65V; Product Range: StandarD Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr
Diameter mm = 0.6 / Voltage Rating - DC V = 65 / Voltage Rating - AC V = 50 / Width mm = 9 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 11 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN