Bourns SMBJ7.0A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.78V 50A 600W -55C~150C TJ
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ7.0A.

TME

Datasheet6 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+2.41%

CAD Models

Download Bourns SMBJ7.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB82A
Diode TVS Single Uni-Dir 70.1V 600W Automotive 2-Pin SMB T/R
BournsSMBJ64A
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
LittelfuseTPSMA6L64A
TVS Diodes - Transient Voltage Suppressors 64V 600W 60A 5% UniDirectional
Diodes Inc.P6KE82A-T
Diode TVS Single Uni-Dir 70.1V 600W 2-Pin DO-15 T/R
LittelfuseTPSMA6L7.0A
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC

Descriptions

Descriptions of Bourns SMBJ7.0A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.78V 50A 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 7V 600W 2-Pin DO-214AA T/R
Avnet Japan
DIO TVS VWM 7.0V 600W UNIDIR SMB
DIODE TVS 7.0V 600W UNI 5% SMD
3.5V 600W 50A 12V 7.78V SMB(DO-214AA) 2.4mm
Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:7V; Clamping Voltage Vc Max:12V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:7.78V; Breakdown Voltage Max:8.95V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.0A.