Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMBJ64A

SMBJ Series 5 W 78.6 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ64A.

IHS

Datasheet6 pages6 years ago

Newark

Littelfuse SCT

element14 APAC

Future Electronics

Inventory History

3 month trend:
-25.91%

CAD Models

Download Littelfuse SMBJ64A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.072
$ 0.072
Stock
145,303
279,377
279,377
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
74.85 V
74.85 V
74.85 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.9 A
5.8 A
5.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
BournsSMBJ64A
3.5V Unidirectional TVS Diode, 600W, 5.9A, 103V/71.1V, SMB(DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJ Series 600 W 6.8 V Uni-Directional Surface Mount TVS Diode - SMB
onsemiP6KE7.5A
600 Watt SUR40 Transient Voltage Suppressor, 7.5 V, Unidirectional
Diodes Inc.SMBJ64A-13-F
TVS Diode, SMB(DO-214AA), 64V Unidirectional, 600W, 5.8A, Vwm 71.1V, Vr 103V, SMD, 2.3mm H

Descriptions

Descriptions of Littelfuse SMBJ64A provided by its distributors.

SMBJ Series 5 W 78.6 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ64A; LITTELFUSE; 64 V; 103 V; 71.1 V; 71.1 V
5.9A 600W 103V 71.1V Unidirectional 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 64V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 64V; Clamping Voltage Vc Max: 103V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 64 / Clamping Voltage V = 103 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 5.9 / Breakdown Voltage Min. V = 71.1 / Breakdown Voltage Max. V = 78.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ64A.