Littelfuse TPSMA6L8.0A

TVS Diodes - Transient Voltage Suppressors 8.0V 600W 60A 5% UniDirectional
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L8.0A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

CAD Models

Download Littelfuse TPSMA6L8.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.165
Stock
148,402
19,933
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
44.2 A
44.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
LittelfuseP6SMB12A
P6SMB Series 10.2 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE12A
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional
LittelfuseP6KE12A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseP6KE12A-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of Littelfuse TPSMA6L8.0A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 8.0V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 8V, 13.6V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
8V 600W 44.2A 13.6V 8.89V SMA(DO-214AC)
Diode, Tvs, 600W, 8V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:8V; Clamping Voltage Max:13.6V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins; Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse TPSMA6L8.0A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN