Littelfuse TMOV20RP275M

710V 190J 900pF@1MHz 350V 275V 387V~473V 6.5kA Radial Leaded Varistors ROHS
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP275M.

IHS

Datasheet8 pages10 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-7.54%

CAD Models

Download Littelfuse TMOV20RP275M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.157
$ 1.217
Stock
269,072
36,678
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
-
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
-
Power Rating
-
-
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
LittelfuseV20E275PL1B7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
TVS Varistor, 275 V, 350 V, B722 AdvanceD, 710 V, Disc 21.5mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
430V 8KA 1 387V 473V 350V 275V 151J 850pF@1kHz DIP 50.5mm*5.4mm*25.5mm

Descriptions

Descriptions of Littelfuse TMOV20RP275M provided by its distributors.

710V 190J 900pF@1MHz 350V 275V 387V~473V 6.5kA Radial Leaded Varistors ROHS
Varistor Metal Oxide 350VDC/275VAC 900pF 100A 430V Through Hole
Avnet Japan
Var MOV 275VAC/350VDC 10000A 473V Thru-Hole Pin
THERMALLY PROTECTED VARISTOR 20MM ROHS
275VAC 190J 710V-CLAMP 10KA-PK
METAL OXIDE VARISTOR, 275V 710V RAD; Voltage Rating VAC:275V; Voltage Rating VDC:350V; Product Range:iTMOV Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:10kA; Capacitance, Cd:900pF RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN