Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72220S2271K101

430V 10KA 1 387V 473V 350V 275V 215J 850pF@1kHz DIP Through hole mounting 25.5mm*5.8mm*25.5mm
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S2271K101.

Future Electronics

Datasheet35 pages8 years ago
Datasheet35 pages8 years ago
Datasheet34 pages14 years ago
Datasheet46 pages14 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-32.63%

CAD Models

Download TDK B72220S2271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL
470V 10KA 1 423V 517V 385V 300V 250J 850pF@1kHz Through hole mounting 25.5mm*6.1mm*25.5mm
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
Var MOV 300VAC/385VDC 8000A 470V Thru-Hole Radial Automotive Bulk
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391

Descriptions

Descriptions of TDK B72220S2271K101 provided by its distributors.

430V 10KA 1 387V 473V 350V 275V 215J 850pF@1kHz DIP Through hole mounting 25.5mm*5.8mm*25.5mm
Diameter mm = 10 / Voltage Rating - DC V = 350 / Voltage Rating - AC V = 275 / Width mm = 21.5 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 25.5 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40
VARISTOR, METAL OXIDE, 710V, DISC 21.5MM; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 21.5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 10kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 215J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S2271-K101
  • B72220S2271K101.
  • S20K275E2