Littelfuse TMOV20RP250E

TMOV® Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Lead Varistor
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP250E.

IHS

Datasheet8 pages10 years ago

ODG (Origin Data Global)

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
-5.94%

CAD Models

Download Littelfuse TMOV20RP250E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E250P
UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor
LittelfuseV20E250
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=15000A
PanasonicERZ-E14A271
Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm

Descriptions

Descriptions of Littelfuse TMOV20RP250E provided by its distributors.

TMOV® Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Lead Varistor
VARISTOR 390V 10KA DISC 20MM / 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Metal Oxide Varistor, 250V 650V Rad; Voltage Rating Vac:250V; Voltage Rating Vdc:320V; Product Range:Tmov Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:10Ka; Capacitance, Cd:1000Pf Rohs Compliant: Yes |Littelfuse TMOV20RP250E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN