Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E14A271

Varistor; MOV; 270V: 10KA; Disc; Radial | Panasonic Electronic Components ERZ-E14A271
$ 0.603
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A271.

Panasonic

Datasheet19 pages11 years ago

JRH Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+67.21%

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
330V 10KA 1 363V 270V 210V 160J 1.1nF@1kHz Through hole mounting 5.4mm(width)*25.5mm(height)
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
LittelfuseV175LA20CP
C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor
Varistor, radial, VV 220 V, 10000 A, 180 V (DC), 140 V (AC), ±10 %, 1 VA (AC), 110 J

Descriptions

Descriptions of Panasonic ERZ-E14A271 provided by its distributors.

Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
Varistor 270V 10kA 247V 303V 225V 175V 190J 1nF@1kHz TH 16.5mm × 5.6mm × 19.5mm
Varistor ZNR Surge Absorber Type: D Series: E 10kA 16.5mm 270V Straight Leads
Varistor [Panasonic Automotive & Industrial Systems] ERZE14A271 Varistor
VARISTOR, LARGE SURGE, TRANSIENT, 270V; Voltage Rating VAC: 175V; Voltage Rating V DC: 225V; Product Range: -; Clamping Voltage Vc Max: 455V; Varistor Case Style: Disc 16.5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Su
Transient/Surge Absorber, 455V, Disc; Rango De Producto:Serie E14; Voltage Rating Vdc:225V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 16.5Mm; Tensión Vc Max De Sujeción:455V; Energía Máxima (10/1000Us):190J |Panasonic ERZE14A271

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A271