Littelfuse TMOV20RP140EL2T7

Thermally Protected Varistor 20Mm Rohs/ T&r Rohs Compliant: Yes |Littelfuse TMOV20RP140EL2T7
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP140EL2T7.

IHS

Datasheet8 pages10 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.177
$ 1.14
Stock
32,781
17,569
Authorized Distributors
6
6
Clamping Voltage
360 V
360 V
Max Surge Current
10 kA
10 kA
Energy
110 J
110 J
Voltage Rating (AC)
140 V
140 V
Voltage Rating (DC)
-
-
Capacitance
1.75 nF
1.75 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E140P
VARISTOR, 140 VRMS @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
Varistor, radial, VV 220 V, 10000 A, 180 V (DC), 140 V (AC), ±10 %, 1 VA (AC), 110 J
LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
VARISTOR 220V 8KA DISC 20MM / Var MOV 140VAC/180VDC 8000A 220V Thru-Hole Radial Automotive Bulk
PanasonicERZ-V20D201
TVS Varistor, 130 V, 170 V, ZNR V, 340 V, Disc 20mm, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse TMOV20RP140EL2T7 provided by its distributors.

Thermally Protected Varistor 20Mm Rohs/ T&r Rohs Compliant: Yes |Littelfuse TMOV20RP140EL2T7
VARISTOR 220V 10KA DISC 20MM
Varistor, 110J, Through Hole Mount
MOV - THERMAL RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN