Littelfuse V20E140P

Varistor, 140 Vrms @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, Metal Oxide
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E140P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+31.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
Varistor, radial, VV 220 V, 10000 A, 180 V (DC), 140 V (AC), ±10 %, 1 VA (AC), 110 J
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
Varistor, radial, VV 240 V, 10000 A, 200 V (DC), 150 V (AC), ±10 %, 1 VA (AC), 120 J
PanasonicERZ-E14A201
Varistor;MOV;200V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A201

Descriptions

Descriptions of Littelfuse V20E140P provided by its distributors.

VARISTOR, 140 VRMS @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 140Vrms, 10kA, 1750pF, 20mm Disc
METAL OXIDE VARISTOR, 180V 360V RAD; Voltage Rating VAC:140V; Voltage Rating VDC:180V; Product Range:UltraMOV Series; Clamping Voltage Vc Max:360V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:10kA; Voltage
Metal Oxide Varistor, 180V 360V Rad; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:180V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:360V; Energía Máxima (10/1000Us):- |Littelfuse V20E140P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN