Littelfuse TMOV14RP460E

TMOV® Series 610 VDC 460 V RMS 1240 V Clamp 6000 A 220 pF Radial Lead Varistor
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP460E.

IHS

Datasheet8 pages10 years ago

HQonline

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-8.71%

CAD Models

Download Littelfuse TMOV14RP460E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistors; TDK; B72214P2381K101; 1.025 kV; 505 V; Through Hole; 390 pF
LittelfuseV14E460P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
PanasonicERZV14D471
V Series 385 VDC 300 V RMS 470 V 6 kA Through Hole Transient/Surge Absorber
PanasonicERZ-V14D511
TVS Varistor, 320 V, 410 V, ZNR V, 845 V, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-E11A471
VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Varistor, radial, VV 470 V, 6000 A, 385 V (DC), 300 V (AC), ±10 %, 0.6 VA (AC), 140 J

Descriptions

Descriptions of Littelfuse TMOV14RP460E provided by its distributors.

TMOV® Series 610 VDC 460 V RMS 1240 V Clamp 6000 A 220 pF Radial Lead Varistor
VARISTOR 750V 6KA DISC 14MM / 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Var MOV 460VAC/610VDC 6000A 825V Thru-Hole Radial
750V 6KA 1 825V 610V 460V 180J 220pF@1MHz 22mm
THERMALLY PROTECTED VARISTOR 14MM ROHS
VDR 14mm DC=610V CL=1240V 180J
MOV - TMOV THERMAL RADIAL LEAD
Varistor, Mov, 1240V, Disc 14Mm; Voltage Rating Vac:460Vrms; Voltage Rating Vdc:610V; Product Range:Tmov Series; Clamping Voltage Vc Max:1240V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse TMOV14RP460E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN