Panasonic ERZ-E11A471

VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E11A471.

Panasonic

Datasheet19 pages11 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-85.52%

CAD Models

Download Panasonic ERZ-E11A471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E11F471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,470V,TAPING,CRMP
PanasonicERZ-E11E471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,470V,TAPING,ST
PanasonicERZV14D471
V Series 385 VDC 300 V RMS 470 V 6 kA Through Hole Transient/Surge Absorber
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-E11A471 provided by its distributors.

VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
775V 0.6W 360pF@1kHz 125J 385V 300V 470V 4500A Radial Leaded Varistors ROHS
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 385 V Energy: 175 J Surge current: 6000 A
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,470V,BULK,ST
Panasonic ERZE11A471 - Varistors (ZNR Surge Absorber)
E11 Series 470 V Straight Leads ZNR Transient Surge Absorber
TVS Varistor, 300 VAC, 385 VDC, ERZ E11, 775 V, Disc, Radial Leaded, 13 mm, Zinc Oxide Non-Linear Resistor (ZNR)
470V 6KA 1 423V 517V 385V 300V 175J 360pF@1kHz 37mm*6.6mm*17mm
Var MOV 300VAC/385VDC 6000A 470V Radial Bulk
Varistor, 175J, Through Hole Mount
775V 385V 300V 470V Plugin Varistors ROHS
Surge Absorber Units, 470V, 6000A
Panasonic SCT
Varistor, Large Surge, Transient, 470V; Voltage Rating Vac:300V; Voltage Rating V Dc:385V; Product Range:Znr E11 Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 13Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr);rohs Compliant: Yes |Panasonic ERZE11A471

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE11A471