TDK B72214P2381K101

Varistors; TDK; B72214P2381K101; 1.025 kV; 505 V; Through Hole; 390 pF
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214P2381K101.

IHS

Datasheet23 pages6 years ago

Future Electronics

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72214P2381K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZE10A621
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A621 Varistor
LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E460P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of TDK B72214P2381K101 provided by its distributors.

Varistors; TDK; B72214P2381K101; 1.025 kV; 505 V; Through Hole; 390 pF
Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
620V 6KA 1 558V 682V 505V 385V 180J 390pF@1kHz 20.5mm*7.7mm*20.5mm
BULK 1 Through Hole VARISTOR TVS Varistor 1.025kV 50A 16.5mm 10%
Var MOV 385VAC/505VDC 6000A 620V Radial Bulk
TVS Varistor, 385 VAC, 505 VDC, B722 AdvanceD MP S14, 1.025 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
558V~682V Radial Leaded Varistors ROHS
80004000,压敏变阻器, MOV, 1.025KV, DISC 14MM;
Varistor, 180J, Through Hole Mount
14MM, 385VAC, 10%, ADVANCED MP C
Varistor, 14Mm, 385V; Voltage Rating V Ac:385V; Voltage Rating V Dc:505V; Product Range:Advanced-Mp Series; Clamping Voltage Vc Max:1.025Kv; Varistor Case Style:Disc 14Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current |Epcos B72214P2381K101.
VARISTOR, 14MM, 385V; Voltage Rating VAC:385V; Voltage Rating V DC:505V; Product Range:AdvanceD-MP Series; Clamping Voltage Vc Max:1.025kV; Varistor Case Style:Disc 14mm; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6kA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Peak Energy (10/1000uS):180J; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); Approval Bodies:IEC, UL; Body Diameter:16.5mm; Clamping Voltage:1.025kV; External Depth:7.7mm; External Length / Height:20.5mm; Lead Diameter:0.8mm; Lead Length:25mm; Lead Spacing:7.5mm; Peak Pulse Current IPP @ 8/20µs:6000A; Suppressor Type:Varistor; Surge Current:6kA; Transient Energy:180J; Varistor Voltage:385V; Varistor Voltage @ 1mA:620V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214P2381K101.