Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV14D471

470V 6KA 1 423V 517V 385V 300V 175J 400pF@1kHz DIP Through hole mounting 38.5mm*6.2mm*18.5mm
$ 0.414
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D471.

IHS

Datasheet33 pages4 years ago

Newark

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-32.93%

CAD Models

Download Panasonic ERZV14D471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-E11A471
VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-E11F471
TVS Varistor, 300 VAC, 385 VDC, ERZ E11, 775 V, Disc, Radial Leaded, 13 mm
PanasonicERZ-E11E471
470V 6KA 1 423V 517V 385V 300V 175J 360pF@1kHz Plugins Through hole mounting 6.6mm*6.6mm*17mm
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor

Descriptions

Descriptions of Panasonic ERZV14D471 provided by its distributors.

470V 6KA 1 423V 517V 385V 300V 175J 400pF@1kHz DIP Through hole mounting 38.5mm*6.2mm*18.5mm
V Series 385 VDC 300 V RMS 470 V 6 kA Through Hole Transient/Surge Absorber
TVS Varistor, 300 VAC, 385 VDC, ERZV, 775 V, Disc, Radial Leaded, 15.5 mm
VARISTOR, ZNR, 775V, DISC 14MM; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 14mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZN
Voltage Rating - DC V = 385 / Voltage Rating - AC V = 300 / Width mm = 15.5 / Length mm = 38.5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 6.2 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D471
  • ERZ-V14D471.