Littelfuse TMOV14RP420M

ITMOV Series 560 VDC 420 Vrms 1120 V Clamp 6000 A 300 pF Radial Lead Varistor
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP420M.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages14 years ago
Datasheet9 pages15 years ago
Datasheet9 pages17 years ago
Datasheet9 pages18 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV14E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Epcos S14 Series Disc Varistor 300pF 6000A; Varistor 820V
B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
PanasonicERZ-E10A681
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V
Metal 2 Radial Through Hole VARISTOR TVS Varistor 1.24kV 50A 16.5mm 0.6W
LittelfuseV14E460P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of Littelfuse TMOV14RP420M provided by its distributors.

ITMOV Series 560 VDC 420 Vrms 1120 V Clamp 6000 A 300 pF Radial Lead Varistor
1120V 160J 300pF@1kHz 560V 420V 612V 4500A Radial Leaded Varistors ROHS
680V 6KA 1 612V 748V 560V 420V 160J 300pF@1MHz 22.5mm*11mm*22mm
Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Pin Bulk
''VDR 420 V THD Dia14 (L17.0W11.0H22.
THERMALLY PROTECTED VARISTOR 14MM ROHS
Metal Oxide Varistor, 420V, 1.12Kv, Radial; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Itmov Series; Clamping Voltage Vc Max:1.12Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse TMOV14RP420M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN