Littelfuse SPHV36-01ETG

TVS DIODE 36VWM 60VC SOD882 / 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPHV36-01ETG.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+170%

CAD Models

Download Littelfuse SPHV36-01ETG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.112
Stock
1,679,490
120,229
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
40 V
-
Clamping Voltage
60 V
-
Peak Pulse Power
200 W
200 W
Peak Pulse Current
2 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMF33A
TVS DIODE Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF36A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF36A; 58.1 V; 3.4 A; 36 V; 40 V - 44.2 V
Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF40A
TVS Diodes - Transient Voltage Suppressors 40V 200W 3.1A 5% Unidirectional
3.8A 53.3V 200W 36.7V Unidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SPHV36-01ETG provided by its distributors.

TVS DIODE 36VWM 60VC SOD882 / 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
TVS Diode Array Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
ESD Suppressor TVS Uni-Dir 36V Automotive AEC-Q101 2-Pin SOD-882 T/R
2A@8/20us 60V 200W 40V 36V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
SPHV Series - SPHV Series 200W Discrete Unidirectional TVS Diode - Qualified to AEC-Q101, SOD882, RoHS
Littelfuse SCT
1CH 200W 36V UNDIRECTIONAL TVS DIODE
SOD-882 ESD Protection Devices ROHS
Tvs Diode, Aec-Q101, 200W, 36V, Sod-882; Clamping Voltage Vc Max:60V; Diode Case Style:Sod-882; No. Of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:200W; Product Range:Sphv Series; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Littelfuse SPHV36-01ETG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPHV3601ETG