Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMF40A

TVS Diodes - Transient Voltage Suppressors 40V 200W 3.1A 5% Unidirectional
$ 0.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF40A.

TME

Datasheet6 pages6 years ago

Newark

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+117%

CAD Models

Download Littelfuse SMF40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.135
$ 0.135
Stock
582,266
661,960
661,960
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
3.1 A
3.1 A
3.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseSMF48A
TVS Diodes & ESD Suppressors; SMF48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
LittelfuseSMF51A
SMF Series 200 W 51 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF43A
SMF Series 52.8 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Tvs Diode, Unidir, 82.4V, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SMF51A-TP

Descriptions

Descriptions of Littelfuse SMF40A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 40V 200W 3.1A 5% Unidirectional
3.1A 64.5V 200W 44.4V Unidirectional 40V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 40V 200W 2-Pin SOD-123FL T/R
TVS DIODE, 200W, 40V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 40V, RoHS
Littelfuse SCT
TVS DIODE 40VWM 64.5VC SOD123F
TVS DIODE, 200W, 40V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 44.4V; Breakdown Voltage Max: 49.1V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN