Littelfuse SMF7.5A

TVS Diodes - Transient Voltage Suppressors 7.5V 200W 15.5A 5% Unidirectional
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF7.5A.

TME

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-43.13%

CAD Models

Download Littelfuse SMF7.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.128
$ 0.099
Stock
96,366
2,692,261
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.77 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
Peak Pulse Power
1 kW
1 kW
Peak Pulse Current
15.5 A
1.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
ESD protection diodes / TVS diodes; VISHAY; SMF9V0A-E3-08; 15.4 V; 13.5 A; 9 V; 10 V
LittelfuseSMF6.0A
TVS Diodes & ESD Suppressors; SMF6.0A; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 7.02 V
LittelfuseSMF7.0A
TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional
Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor Diode TVS Uni-Dir 7.5V 2-Pin SMF T/R / TVS DIODE 7.5VWM 12.9VC SMF

Descriptions

Descriptions of Littelfuse SMF7.5A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 7.5V 200W 15.5A 5% Unidirectional
Tvs Smf 7.5V Uni, 7 T&r/ T&r Rohs Compliant: Yes |Littelfuse SMF7.5A
Trans Voltage Suppressor Diode, 1000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 7.5V 200W 2-Pin SOD-123F T/R
15.5A 200W 12.9V 8.33V 7.5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
SMF Series - Surface Mount SOD123FL 200W, 7.5V, RoHS
Littelfuse SCT
TVS DIODE 7.5VWM 12.9VC SOD123
TVS DIODE, 200W, 7.5V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 7.5V; Clamping Voltage Vc Max: 12.9V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN