onsemi SMF7.5AT1

Trans Voltage Suppressor Diode, 1000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF7.5AT1.

IHS

Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.128
Stock
2,690,311
94,087
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.77 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
Peak Pulse Power
1 kW
1 kW
Peak Pulse Current
1.4 A
15.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
Diode TVS Single Uni-Dir 5.8V 400W 2-Pin DO-204AL T/R
LittelfuseTPSMA6L58A
ESD Protection Diodes / TVS Diodes 600W 58V AEC-Q101 5% Uni-Directional
onsemi1SMB58AT3
TVS DIODE 58V 93.6V SMB / PLASTIC SURFACE MOUNT ZENER OVERVOLTAGE TRANSIENT SUPPRESSORS

Descriptions

Descriptions of onsemi SMF7.5AT1 provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 7.5V 1KW 2-Pin SOD-123FL T/R
TVS DIODE, UNIDIR, 7.5V, SOD-123FL;
TVS DIODE 7.5VWM 12.9VC SOD123FL
SMF7.5AT1, TRANSIENT VOLTAGE SUPPRESSORS
TRANS VOLTAGE SUPPRESSOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd