Vishay SMF8V5A-E3-08

Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF8V5A-E3-08.

IHS

Datasheet7 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-5.61%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.163
Stock
326,081
133,323
Authorized Distributors
6
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
9.97 V
9.97 V
Clamping Voltage
14.4 V
14.4 V
Peak Pulse Power
200 W
200 W
Peak Pulse Current
13.9 A
13.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
LittelfuseSMF8.5A
TVS Diodes - Transient Voltage Suppressors 8.5V 200W 13.9A 5% Unidirectional
ESD protection diodes / TVS diodes; VISHAY; SMF9V0A-E3-08; 15.4 V; 13.5 A; 9 V; 10 V
Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF7.0A
TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional
onsemiSMF10AT1G
Transient Voltage Suppressor, Unidirectional, 10 V, 200 Watt

Descriptions

Descriptions of Vishay SMF8V5A-E3-08 provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
SMFXXXA Series 14.4V 13.9A 200W Uni-Dir ESD Protection Diode - DO-219AB
ESD Suppressor TVS 8.5V 2-Pin SMF T/R
Esd Protection Diode Smf Do219Ab |Vishay SMF8V5A-E3-08
Transient Suppression Diode (TVS)
200W, 8.5V, ESD PROTECTION DIODE SMF
TVS DIODE 8.5VWM 14.4V DO219AB
8.5V 200W 13.9A 14.4V 9.44V DO-219AB 980¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric