Littelfuse SMDJ9.0CA-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 9V, 15.4V, DO-214AB, RoHS
$ 18.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ9.0CA-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.38
$ 44.64
Stock
17,458
22,922
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
194.8 A
194.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ12CA
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ11CA
SMDJ Series 12.2 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse3KP12CA
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
600 W 10 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMDJ9.0CA-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 9V, 15.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 9V 3000W 5% Tol High Rel Bi
TVS Diode Single Bi-Dir 9V 3KW Automotive 2-Pin SMC T/R
TVS 3KW 9V 5%BI DO-214AB TR7 RoHS
Tvs Diode, 3Kw, 9V, Bi-Directional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:9V; Clamping Voltage Max:15.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ9.0CA-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN