Littelfuse SMDJ11CA

SMDJ Series 12.2 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.563
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ11CA.

IHS

Datasheet6 pages6 years ago

TME

Future Electronics

Littelfuse SCT

iiiC

Inventory History

3 month trend:
-78.53%

CAD Models

Download Littelfuse SMDJ11CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.622
$ 0.622
Stock
3,131,618
84,941
84,941
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12.85 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
164.8 A
164.8 A
164.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ12CA
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ13CA
139.5A 21.5V 3kW 14.4V Bidirectional 13V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ14CA
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMAJ11CA
A 11V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ11CA
BournsSMCJ11CA
Bidirectional TVS Diode 3.5V 1.5kW 82.5A 18.2V 12.2V SMC (DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of Littelfuse SMDJ11CA provided by its distributors.

SMDJ Series 12.2 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 11V 5%bi Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ11CA
11V Bidirectional 3KW 164.8A 18.2V 12.2V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Bi-Dir 11V 3KW 2-Pin SMC T/R
DIODE TVS 11V 3000W 5% UNI SMDJ. DO-214AB
Transient Suppression Diode (TVS)
TVS DIODE 11VWM 18.2VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 11 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 164.8 / Breakdown Voltage Min. V = 12.2 / Breakdown Voltage Max. V = 13.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN