MCC SMLJ10CA-TP

Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ10CA-TP.

element14 APAC

Datasheet7 pages17 years ago

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.536
$ 0.622
$ 0.622
Stock
1
219,820
219,820
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11.7 V
11.69 V
11.69 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
176.4 A
176.4 A
176.4 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ10CA
SMDJ Series 3 kW 10 V 17 Vcl SMT Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ12CA
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ13CA
139.5A 21.5V 3kW 14.4V Bidirectional 13V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of MCC SMLJ10CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS-DIODE, 17V, Bidirectional, DO-214AB, FULL REEL
Bidirectional 3KW 176.4A 17V 11.1V SMC(DO-214AB) SMD mount 2.62mm(height)
TVS Diode Single Bi-Dir 10V 3KW 2-Pin SMC T/R
TVS-DIODE, 17V, BI-DIRECTIONAL, DO-214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi