Littelfuse SMDJ9.0CA-HRA

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 9V, 15.4V, DO-214AB, RoHS
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ9.0CA-HRA.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse SMDJ9.0CA-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.64
$ 18.38
Stock
22,912
17,495
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
194.8 A
194.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMDJ9.0CA-HRA provided by its distributors.

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 9V, 15.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
3000W 10Ã×A 194.8A 15.4V 10V 9V 11.1V Bi-Directional DO-214AB(SMCJ) TVS ROHS
TVS 3KW 9.0V 5%BI DO-214AB TR13 RoHS
Tvs Diode, 3Kw, 9V, Bidir, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:9V; Clamping Voltage Max:15.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Diode Mounting:Surface Mountrohs Compliant: Yes |Littelfuse SMDJ9.0CA-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN