Littelfuse SMDJ8.5A

DO-214AB SMC SMDJ 1 Surface Mount Zener Tvs Diode 94.4V 208.3A 3kW -65C~150C TJ
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ8.5A.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-3.20%

CAD Models

Download Littelfuse SMDJ8.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 19.925
$ 19.925
Stock
3,171,202
24,701
24,701
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.92 V
99.2 V
99.2 V
Clamping Voltage
14.4 V
137 V
137 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
208.3 A
21.9 A
21.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ78A
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ100A
Diode TVS Single Uni-Dir 100V 3KW 2-Pin DO-214AB
BournsSMLJ9.0A
15.4V 10V 9V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ100A
Tvs 3Kw 100V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ100A
LittelfuseSMDJ110A
Tvs 3Kw 110V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ110A
Littelfuse3KP110A
Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMDJ8.5A provided by its distributors.

DO-214AB SMC SMDJ 1 Surface Mount Zener Tvs Diode 94.4V 208.3A 3kW -65C~150C TJ
Tvs 3Kw 8.5V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ8.5A
TVS Diode Single Uni-Dir 8.5V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 8.5V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
8.5V 3KW 208.3A 14.4V 9.44V SMC(DO-214AB) 2.42mm
TVS DIODE 8.5VWM 14.4VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN