Bourns SMLJ100A

Diode TVS Single Uni-Dir 100V 3KW 2-Pin DO-214AB
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ100A.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-18.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.592
$ 0.461
Stock
185,677
30,353
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
116.85 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
18.6 A
18.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ120A
Tvs 3Kw 120V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ120A
BournsSMLJ78A
Diode TVS Single Uni-Dir 78V 3KW 2-Pin DO-214AB
BournsSMLJ9.0A
TVS Diode, 9V Unidirectional, 3kW, 194.8A, 15.4V, 10V SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMDJ100A
Tvs 3Kw 100V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ100A
LittelfuseSMDJ8.5A
DO-214AB SMC SMDJ 1 Surface Mount Zener Tvs Diode 94.4V 208.3A 3kW -65C~150C TJ
BournsSMLJ110A
Diode TVS Single Uni-Dir 110V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Bourns SMLJ100A provided by its distributors.

Diode TVS Single Uni-Dir 100V 3KW 2-Pin DO-214AB
100V Unidirectional 3KW 18.6A 162V 111V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors/TVS Diodes 100volts 5uA 18.6 Amps
TVS DIODE, 162V UNIDIRECTIONAL 100V;
Trans Voltage Suppressor Diode
DIODE, TVS, 100V, 3000W, UNI, 5%, SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:100V; Breakdown Voltage Min:111V; Breakdown Voltage Max:123V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Breakdown Voltage Range:111V to 123V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.