Littelfuse SMDJ100A

Tvs 3Kw 100V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ100A
$ 0.571
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ100A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
-2.08%

CAD Models

Download Littelfuse SMDJ100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ100A
Diode TVS Single Uni-Dir 100V 3KW 2-Pin DO-214AB
BournsSMLJ78A
Diode TVS Single Uni-Dir 78V 3KW 2-Pin DO-214AB
LittelfuseSMDJ8.5A
Tvs 3Kw 8.5V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ8.5A
BournsSMLJ110A
Diode TVS Single Uni-Dir 110V 3KW 2-Pin DO-214AB
LittelfuseSMDJ110A
Tvs 3Kw 110V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ110A
LittelfuseSMDJ120A
Tvs 3Kw 120V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ120A

Descriptions

Descriptions of Littelfuse SMDJ100A provided by its distributors.

Tvs 3Kw 100V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ100A
100V Unidirectional 3KW 18.5A 162V 111V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 100V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 100VWM 162VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 100 / Clamping Voltage V = 162 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 18.5 / Breakdown Voltage Min. V = 111 / Breakdown Voltage Max. V = 123 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN