Bourns SMLJ9.0A

15.4V 10V 9V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ9.0A.

TME

Datasheet6 pages3 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-0.31%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.465
$ 44.64
Stock
111,997
36,196
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
10.5 V
105.5 V
Clamping Voltage
15.4 V
146 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
20.6 A
20.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ100A
Tvs 3Kw 100V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ100A
LittelfuseSMDJ110A
Tvs 3Kw 110V 5%uni Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ110A
BournsSMLJ78A
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ7.0A
250A 3kW 12V 7.78V Unidirectional 7V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ8.5A
DO-214AB SMC SMDJ 1 Surface Mount Zener Tvs Diode 94.4V 208.3A 3kW -65C~150C TJ
BournsSMLJ110A
Diode TVS Single Uni-Dir 110V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Bourns SMLJ9.0A provided by its distributors.

15.4V 10V 9V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 9V 3KW 2-Pin DO-214AB
9V 3KW 194.8A 15.4V 10V SMC(DO-214AB) 2.42mm
Diode; Breakdown Voltage Range:10V To 11.05V; Diode Case Style:Do-214Ab; No. Of Pins:2; Peak Pulse Current Ippm:100A; Power Dissipation Pd:3Kw; Reverse Stand-Off Voltage Vrwm:9V; Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns, Inc. SMLJ9.0A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.