Littelfuse SMDJ78CA-T7

Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ78CA-T7.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
+62.98%

CAD Models

Download Littelfuse SMDJ78CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.553
Stock
37,280
73,299
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
91.25 V
87.7 V
Clamping Voltage
126 V
121 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
23.8 A
24.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ78CA
22.8A 3kW 126V 86.7V Bidirectional 78V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ7.5CA
DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 8.33V 232.6A 3kW -55C~150C TJ
BournsSMLJ64CA
103V 71.1V 64V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ7.0CA-T7
SMDJ Series 7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse3KP7.0CA
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMDJ78CA-T7 provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 78V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ78CA-T7
TVS Diode Single Bi-Dir 78V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 78V, DO-214AB, RoHS
Littelfuse SCT
3KW 23.8A 126V 86.7V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN