Bourns SMLJ78CA

TVS Diode Bidirectional 3kW 22.8A 78V Vwm 126V Vbr 86.7V SMC(DO-214AB) SMD 2.42mm H
$ 0.667
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ78CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+17.23%

CAD Models

Download Bourns SMLJ78CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.667
$ 0.659
Stock
160,441
175,952
Authorized Distributors
6
3
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
22.8 A
22.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ78CA
SMDJ Series 86.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Directional 78V 3KW 2-Pin DO-214AB Plastic T/R
LittelfuseSMDJ78CA-T7
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ7.5CA
TVS Diode, 7.5V, Bidirectional, 3kW, 232.6A, 12.9V, 8.33V, SMC(DO-214AB), SMD, 2.42mm H
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns SMLJ78CA provided by its distributors.

TVS Diode Bidirectional 3kW 22.8A 78V Vwm 126V Vbr 86.7V SMC(DO-214AB) SMD 2.42mm H
Diode TVS Single Bi-Dir 78V 3KW 2-Pin DO-214AB
Adjustable Resistor/Potentiometer
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ78CA.