Bourns SMLJ7.5CA

DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 8.33V 232.6A 3kW -55C~150C TJ
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ7.5CA.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SMLJ7.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ58CA
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse3KP7.5CA
Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSMDJ58CA
SMDJ Series 93.6 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns SMLJ7.5CA provided by its distributors.

DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 8.33V 232.6A 3kW -55C~150C TJ
Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 7.5V 3KW 2-Pin DO-214AB
232.6A 100Ã×A 12.9V 8.33V 7.5V 9.21V Bi-Directional SMC(DO-214AB) TVS ROHS
DIODE, TVS, 7.5V, 3000W, BI, 5%, SMC
Product Range:transzorb Smcj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:7.5V; Clamping Voltage Vc Max:12.9V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:8.33V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ7.5CA.