Littelfuse SMDJ75CA-T7

DO-214AB SMC SMDJ 1 Surface Mount Zener Tvs Diode 87.7V 24.8A 3000W -65C~150C TJ
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ75CA-T7.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Arrow Electronics

CAD Models

Download Littelfuse SMDJ75CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.553
Stock
73,299
37,280
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
87.7 V
91.25 V
Clamping Voltage
121 V
126 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
24.8 A
23.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ6.0CA
SMDJ Series 3000 W 10.3 V Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ6.5CA
SMDJ Series 6.5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMLJ6.5CA
267.9A 3kW 11.2V 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ6.5CA-T7
Tvs 3Kw 6.5V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ6.5CA-T7
Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ8.0CA
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ75CA-T7 provided by its distributors.

DO-214AB SMC SMDJ 1 Surface Mount Zener Tvs Diode 87.7V 24.8A 3000W -65C~150C TJ
Trans Voltage Suppressor Diode, 3000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 75V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ75CA-T7
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 75V, DO-214AB, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN