Littelfuse SMDJ6.5CA-T7

Tvs 3Kw 6.5V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ6.5CA-T7
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ6.5CA-T7.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SMDJ6.5CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 20.645
$ 20.645
Stock
24,315
24,547
24,547
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
267.9 A
267.9 A
267.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ6.5CA
267.9A 3kW 11.2V 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ6.0CA
SMDJ Series 3000 W 10.3 V Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ5.0CA
J Series 6.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ5.0CA
326A 3kW 9.2V 6.4V Bidirectional 5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ8.0CA
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ6.5CA-T7 provided by its distributors.

Tvs 3Kw 6.5V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ6.5CA-T7
Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diodes / ESD Suppressors 6.5V 5% 3KW TVS DO214AB BI
TVS Diode Single Bi-Dir 6.5V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 6.5V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE 6.5VWM 11.2V DO214AB
3KW 267.9A 11.2V 7.22V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN