Littelfuse SMDJ6.0CA

SMDJ Series 3000 W 10.3 V Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ6.0CA.

Newark

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Littelfuse SCT

iiiC

Inventory History

3 month trend:
+34.57%

CAD Models

Download Littelfuse SMDJ6.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ
BournsSMAJ6.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 400W -55C~150C TJ
LittelfuseP4KE7.5CA
P4KE Series 11.3 V 400 W Through Hole Bi-Directional TVS Diode - DO-41
LittelfuseP4SMA7.5CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 6.4V, DO-214AC, RoHS
LittelfuseSMBJ7.0C
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
5¦ÌA 16.5A 92V 64.6V 58.1V 71.4V Bi-Directional DO-201AE TVS ROHS

Descriptions

Descriptions of Littelfuse SMDJ6.0CA provided by its distributors.

SMDJ Series 3000 W 10.3 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
291.3A 3kW 10.3V 6.67V 6V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Tvs 3Kw 6V 5%bi Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ6.0CA
TVS Diode Single Bi-Dir 6V 3KW 2-Pin SMC T/R
DIODE, TVS, 6V, 3000W, BIDIR, SMD; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6 / Clamping Voltage V = 10.3 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 291.3 / Breakdown Voltage Min. V = 6.67 / Breakdown Voltage Max. V = 7.37 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 800 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN